Add To Favorites
Product Overview
Digi-Key Part Number 541-4.99TCT-ND
Quantity Available 1.963
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW08054R99FKEAHP

Description RES SMD 4.99 OHM 1% 1/2W 0805
Expanded Description 4.99 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-4.99TCT

15:31:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32400 3,24
25 0,23560 5,89
50 0,17060 8,53
100 0,12660 12,66
250 0,09716 24,29
500 0,07654 38,27
1.000 0,05299 52,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.99TTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04014
  • Digi-Reel® ? : 541-4.99TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback