Add To Favorites
Product Overview
Digi-Key Part Number 541-30MAJCT-ND
Quantity Available 6.205
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW080530M0JPEAHR

Description RES SMD 30M OHM 5% 1/8W 0805
Expanded Description 30M Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D/CRCW-HR e3 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30M
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-30MAJCT

19:46:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37600 3,76
25 0,28640 7,16
50 0,21260 10,63
100 0,15810 15,81
250 0,13356 33,39
500 0,11448 57,24
1.000 0,08723 87,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-30MAJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06691
  • Digi-Reel® ? : 541-30MAJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback