Add To Favorites
Product Overview
Digi-Key Part Number 541-20MAJCT-ND
Quantity Available 11.776
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW080520M0JPEAHR

Description RES SMD 20M OHM 5% 1/8W 0805
Expanded Description 20M Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D/CRCW-HR e3 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20M
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-20MAJCT

08:58:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,35500 3,55
25 0,26960 6,74
50 0,20040 10,02
100 0,14890 14,89
250 0,12580 31,45
500 0,10784 53,92
1.000 0,08216 82,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-20MAJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06348
  • Digi-Reel® ? : 541-20MAJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback