Add To Favorites
Product Overview
Digi-Key Part Number 541-68.0SCT-ND
Quantity Available 839
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW060368R0FKEAHP

Description RES SMD 68 OHM 1% 1/4W 0603
Expanded Description 68 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-68.0SCT

16:45:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,14100 1,41
25 0,10200 2,55
50 0,07400 3,70
100 0,05480 5,48
250 0,04212 10,53
500 0,03318 16,59
1.000 0,02296 22,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-68.0STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01740
  • Digi-Reel® ? : 541-68.0SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback