Add To Favorites
Product Overview
Digi-Key Part Number 541-3.30KSCT-ND
Quantity Available 26.483
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06033K30FKEAHP

Description RES SMD 3.3K OHM 1% 1/4W 0603
Expanded Description 3.3k Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3.30KSCT
CRCW06033K30FKEAHPCT
CRCW06033K30FKEAHPCT-ND

17:08:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13300 1,33
25 0,09600 2,40
50 0,06960 3,48
100 0,05160 5,16
250 0,03964 9,91
500 0,03124 15,62
1.000 0,02163 21,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.30KSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01638
  • Digi-Reel® ? : 541-3.30KSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback