Add To Favorites
Product Overview
Digi-Key Part Number 541-300SACT-ND
Quantity Available 9.365
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0603300RJNEAHP

Description RES SMD 300 OHM 5% 1/4W 0603
Expanded Description 300 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW0603300RFKEAHP-ND CRCW0603300RFKEAHP Vishay Dale Tape & Reel (TR) ? 0
0,01740 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-300SACT
CRCW0603300RJNEAHPCT
CRCW0603300RJNEAHPCT-ND

16:54:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12800 1,28
25 0,09320 2,33
50 0,06760 3,38
100 0,05010 5,01
250 0,03852 9,63
500 0,03034 15,17
1.000 0,02100 21,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-300SATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01591
  • Digi-Reel® ? : 541-300SADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback