Add To Favorites
Product Overview
Digi-Key Part Number 541-2.00SCT-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06032R00FKEAHP

Description RES SMD 2 OHM 1% 1/4W 0603
Expanded Description 2 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.00SCT

06:09:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18600 1,86
25 0,13520 3,38
50 0,09800 4,90
100 0,07270 7,27
250 0,05576 13,94
500 0,04394 21,97
1.000 0,03042 30,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.00STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,02304
  • Digi-Reel® ? : 541-2.00SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback