Add To Favorites
Product Overview
Digi-Key Part Number 541-20MAHCT-ND
Quantity Available 49.828
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW060320M0JPEAHR

Description RES SMD 20M OHM 5% 1/10W 0603
Expanded Description 20M Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW-HR e3 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20M
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-20MAHCT

08:13:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26600 2,66
25 0,19640 4,91
50 0,14480 7,24
100 0,10630 10,63
250 0,08780 21,95
500 0,07242 36,21
1.000 0,05237 52,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-20MAHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,03991
  • Digi-Reel® ? : 541-20MAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.828 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW060320M0JPEBHR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03809
Send Feedback