Add To Favorites
Product Overview
Digi-Key Part Number 541-1.37MHCT-ND
Quantity Available 12.448
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06031M37FKEA

Description RES SMD 1.37M OHM 1% 1/10W 0603
Expanded Description 1.37M Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.37M
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.37MHCT

10:17:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02800 0,28
25 0,02040 0,51
50 0,01560 0,78
100 0,01150 1,15
250 0,00876 2,19
500 0,00702 3,51
1.000 0,00517 5,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.37MHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,00337
  • Digi-Reel® ? : 541-1.37MHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.448 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW06031M37FKEB-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00293
Send Feedback