CRCW060312K1FKEA | ||
---|---|---|
DigiKey Part Number | 541-12.1KHTR-ND - Tape & Reel (TR) 541-12.1KHCT-ND - Cut Tape (CT) 541-12.1KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW060312K1FKEA | |
Description | RES SMD 12.1K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRCW060312K1FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02400 € | 0,24 € |
50 | 0,01540 € | 0,77 € |
100 | 0,01290 € | 1,29 € |
500 | 0,00880 € | 4,40 € |
1.000 | 0,00761 € | 7,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00558 € | 27,90 € |
10.000 | 0,00494 € | 49,40 € |
25.000 | 0,00427 € | 106,75 € |
35.000 | 0,00416 € | 145,60 € |
50.000 | 0,00387 € | 193,50 € |
125.000 | 0,00352 € | 440,00 € |