Add To Favorites
Product Overview
Digi-Key Part Number 541-100SACT-ND
Quantity Available 4.089
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0603100RJNEAHP

Description RES SMD 100 OHM 5% 1/4W 0603
Expanded Description 100 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1964 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-100SCT-ND CRCW0603100RFKEAHP Vishay Dale Cut Tape (CT) ? 1.236 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 541-100SACT

02:16:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12800 1,28
25 0,09320 2,33
50 0,06760 3,38
100 0,05010 5,01
250 0,03852 9,63
500 0,03034 15,17
1.000 0,02100 21,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-100SATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,01591
  • Digi-Reel® ? : 541-100SADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback