Add To Favorites
Product Overview
Digi-Key Part Number 541-750KJCT-ND
Quantity Available 39.861
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402750KJNED

Description RES SMD 750K OHM 5% 1/16W 0402
Expanded Description 750k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 750k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-750KLCT-ND CRCW0402750KFKED Vishay Dale Cut Tape (CT) ? 54.240 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 541-750KJCT

16:09:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02100 0,21
25 0,01520 0,38
50 0,01200 0,60
100 0,00870 0,87
250 0,00664 1,66
500 0,00532 2,66
1.000 0,00392 3,92
5.000 0,00281 14,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-750KJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00222
  • Digi-Reel® ? : 541-750KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback