Add To Favorites
Product Overview
Digi-Key Part Number 541-6.2JCT-ND
Quantity Available 59.806
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04026R20JNED

Description RES SMD 6.2 OHM 5% 1/16W 0402
Expanded Description 6.2 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.2
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-6.20LTR-ND CRCW04026R20FNED Vishay Dale Tape & Reel (TR) ? 0
0,00385 20.000  Non-Stock ?
541-6.20LLCT-ND CRCW04026R20FKED Vishay Dale Cut Tape (CT) ? 41.712 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 541-6.2JCT

08:55:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02100 0,21
25 0,01480 0,37
50 0,01160 0,58
100 0,00850 0,85
250 0,00648 1,62
500 0,00518 2,59
1.000 0,00381 3,81
5.000 0,00273 13,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-6.2JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00216
  • Digi-Reel® ? : 541-6.2JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback