Add To Favorites
Product Overview
Digi-Key Part Number 541-4.70YCT-ND
Quantity Available 19.580
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04024R70FKEDHP

Description RES SMD 4.7 OHM 1% 1/5W 0402
Expanded Description 4.7 Ohm ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-4.70YCT

09:17:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,12200 1,22
25 0,08880 2,22
50 0,06440 3,22
100 0,04770 4,77
250 0,03660 9,15
500 0,02884 14,42
1.000 0,01995 19,95
5.000 0,01663 83,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.70YTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01411
  • Digi-Reel® ? : 541-4.70YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback