Add To Favorites
Product Overview
Digi-Key Part Number 541-432KLCT-ND
Quantity Available 43.123
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402432KFKED

Description RES SMD 432K OHM 1% 1/16W 0402
Expanded Description 432k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 432k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-432KLCT

01:51:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03100 0,31
25 0,02320 0,58
50 0,01740 0,87
100 0,01280 1,28
250 0,00980 2,45
500 0,00786 3,93
1.000 0,00578 5,78
5.000 0,00414 20,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-432KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00327
  • Digi-Reel® ? : 541-432KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback