Add To Favorites
Product Overview
Digi-Key Part Number 541-29.4LCT-ND
Quantity Available 31.196
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW040229R4FKED

Description RES SMD 29.4 OHM 1% 1/16W 0402
Expanded Description 29.4 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 29.4
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-29.4LCT

06:17:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03000 0,30
25 0,02160 0,54
50 0,01640 0,82
100 0,01210 1,21
250 0,00928 2,32
500 0,00740 3,70
1.000 0,00544 5,44
5.000 0,00390 19,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-29.4LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00308
  • Digi-Reel® ? : 541-29.4LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.196 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CRCW040229R4FKEE-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00254
Send Feedback