Add To Favorites
Product Overview
Digi-Key Part Number 541-1.05LLCT-ND
Quantity Available 22.365
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04021R05FKED

Description RES SMD 1.05 OHM 1% 1/16W 0402
Expanded Description 1.05 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.05
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.05LLCT

13:55:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03100 0,31
25 0,02240 0,56
50 0,01680 0,84
100 0,01250 1,25
250 0,00952 2,38
500 0,00760 3,80
1.000 0,00560 5,60
5.000 0,00401 20,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.05LLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00317
  • Digi-Reel® ? : 541-1.05LLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback