Add To Favorites
Product Overview
Digi-Key Part Number 541-120YACT-ND
Quantity Available 57.501
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402120RJNEDHP

Description RES SMD 120 OHM 5% 1/5W 0402
Expanded Description 120 Ohm ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW0402120RFKEDHP-ND CRCW0402120RFKEDHP Vishay Dale Tape & Reel (TR) ? 0
0,01288 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-120YACT
CRCW0402120RJNEDHPCT
CRCW0402120RJNEDHPCT-ND

06:14:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10800 1,08
25 0,07520 1,88
50 0,05840 2,92
100 0,04180 4,18
250 0,03252 8,13
500 0,02586 12,93
1.000 0,01835 18,35
5.000 0,01418 70,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-120YATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,01156
  • Digi-Reel® ? : 541-120YADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback