Add To Favorites
Product Overview
Digi-Key Part Number CRA12E822KCT-ND
Quantity Available 6.864
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA12E08322K0JTR

Description RES ARRAY 4 RES 22K OHM 2012
Expanded Description 22k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CRA12E(S)
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA12
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA12E822KCT

13:47:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29200 2,92
25 0,22200 5,55
50 0,16480 8,24
100 0,12250 12,25
250 0,10348 25,87
500 0,08868 44,34
1.000 0,06757 67,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA12E822KTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : CRA12E822KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback