Add To Favorites
Product Overview
Digi-Key Part Number CRA6S88.2KCT-ND
Quantity Available 16.112
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S0838K20JTA

Description RES ARRAY 4 RES 8.2K OHM 1206
Expanded Description 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 8.2k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06S0838K20JTB-ND CRA06S0838K20JTB Vishay Dale Tape & Reel (TR) ? 0
0,00878 10.000  Non-Stock ?
CRA06E0838K20JTA-ND CRA06E0838K20JTA Vishay Dale Tape & Reel (TR) ? 0
0,04031 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CRA6S88.2KCT

10:30:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08300 0,83
25 0,05720 1,43
50 0,04440 2,22
100 0,03170 3,17
250 0,02472 6,18
500 0,01964 9,82
1.000 0,01394 13,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S88.2KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00979
  • Digi-Reel® ? : CRA6S88.2KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback