Add To Favorites
Product Overview
Digi-Key Part Number CRA6S83.30KACT-ND
Quantity Available 8.963
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S0833K30FTA

Description RES ARRAY 4 RES 3.3K OHM 1206
Expanded Description 3.3k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 3.3k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA6S83.30KACT

12:03:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,21320 5,33
50 0,15700 7,85
100 0,11540 11,54
250 0,09532 23,83
500 0,07858 39,29
1.000 0,05684 56,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S83.30KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04332
  • Digi-Reel® ? : CRA6S83.30KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback