Add To Favorites
Product Overview
Digi-Key Part Number CRA6P8100CT-ND
Quantity Available 10.769
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06P083100RJTA

Description RES ARRAY 4 RES 100 OHM 1206
Expanded Description 100 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CRA06P
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06P083100RFTA-ND CRA06P083100RFTA Vishay Dale Tape & Reel (TR) ? 0
0,04332 5.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6P8100CT

15:33:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17200 1,72
25 0,12480 3,12
50 0,09040 4,52
100 0,06700 6,70
250 0,05140 12,85
500 0,04050 20,25
1.000 0,02804 28,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6P8100TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02124
  • Digi-Reel® ? : CRA6P8100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback