Add To Favorites
Product Overview
Digi-Key Part Number CRA4S80.0CT-ND
Quantity Available 28.078
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA04S0830000ZTD

Description RES ARRAY 4 RES ZERO OHM 0804
Expanded Description 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA4S80.0CT

18:51:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,12800 1,28
25 0,09280 2,32
50 0,06740 3,37
100 0,04990 4,99
250 0,03832 9,58
500 0,03020 15,10
1.000 0,02090 20,90
5.000 0,01742 87,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S80.0TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01478
  • Digi-Reel® ? : CRA4S80.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback