Add To Favorites
Product Overview
Digi-Key Part Number CMF21.5HFCT-ND
Quantity Available 2.625
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF5521R500FHEB

Description RES 21.5 OHM 1/2W 1% AXIAL
Expanded Description 21.5 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 21.5
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF5521R500BEEA-ND CMF5521R500BEEA Vishay Dale Tape & Reel (TR) ? 0
0,23466 5.000  Non-Stock ?
CMF5521R500BER6-ND CMF5521R500BER6 Vishay Dale Tape & Reel (TR) ? 0
0,28419 1.000  Non-Stock ?
CMF5521R500DHEA-ND CMF5521R500DHEA Vishay Dale Tape & Reel (TR) ? 0
0,10044 5.000  Non-Stock ?
CMF5521R500DHR6-ND CMF5521R500DHR6 Vishay Dale Tape & Reel (TR) ? 0
0,12423 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CMF21.5HFCT

16:07:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,44500 4,45
25 0,33800 8,45
50 0,25120 12,56
100 0,18670 18,67
250 0,15772 39,43
500 0,13520 67,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF21.5HFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09364
Send Feedback