Add To Favorites
Product Overview
Digi-Key Part Number CMF887QFCT-ND
Quantity Available 3.649
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF50887R00FHEB

Description RES 887 OHM 1/4W 1% AXIAL
Expanded Description 887 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 887
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF50887R00FHEK-ND CMF50887R00FHEK Vishay Dale Bulk ? 0
1,00780 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CMF887QFCT

02:35:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,44700 4,47
25 0,38320 9,58
50 0,34500 17,25
100 0,30020 30,02
250 0,26828 67,07
500 0,21718 108,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF887QFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16120
Send Feedback