Add To Favorites
Product Overview
Digi-Key Part Number CMF64.9QFCT-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF5064R900FHEB

Description RES 64.9 OHM 1/4W 1% AXIAL
Expanded Description 64.9 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 64.9
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF5064R900FHEK-ND CMF5064R900FHEK Vishay Dale Bulk ? 0
0,99120 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CMF64.9QFCT

00:57:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44000 4,40
25 0,37680 9,42
50 0,33920 16,96
100 0,29530 29,53
250 0,26388 65,97
500 0,21360 106,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF64.9QFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,15854
Send Feedback