Add To Favorites
Product Overview
Digi-Key Part Number ALSR10J-.10-ND
Quantity Available 3.157
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR10R1000JE12

Description RES 0.1 OHM 7W 5% AXIAL
Expanded Description 0.1 Ohm ±5% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-.10
ALSR10-.10
ALSR10-.10-ND
ALSR10J-.10
ALSR10R1000FE12

03:28:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,66100 16,61
25 1,54080 38,52
50 1,45000 72,50
100 1,26870 126,87
250 1,08748 271,87
500 0,90624 453,12
1.000 0,78541 785,41
5.000 0,76124 3.806,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback