Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-1.5K-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ALSR101K500FE12

Description RES 1.5K OHM 7W 1% AXIAL
Expanded Description 1.5k Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-1.5K
ALSR10-1.5K

20:03:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,89600 18,96
25 1,75720 43,93
50 1,65380 82,69
100 1,44720 144,72
250 1,24040 310,10
500 1,03368 516,84
1.000 0,89586 895,86
5.000 0,86829 4.341,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback