Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-1.0K-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR101K000FE12

Description RES 1K OHM 7W 1% AXIAL
Expanded Description 1k Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-1.0K
ALSR10-1.0K

17:20:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,92700 19,27
25 1,78680 44,67
50 1,68160 84,08
100 1,47140 147,14
250 1,26116 315,29
500 1,05098 525,49
1.000 0,91085 910,85
5.000 0,88282 4.414,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback