Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-13.5K-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR1013K50FE12

Description RES 13.5K OHM 7W 1% AXIAL
Expanded Description 13.5k Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 13.5k
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-13.5K
ALSR10-13.5K

00:35:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,42300 24,23
25 2,27800 56,95
50 2,08440 104,22
100 1,79340 179,34
250 1,55104 387,76
500 1,40562 702,81
1.000 1,23598 1.235,98
5.000 1,19236 5.961,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback