Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-100-ND
Quantity Available 714
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR10100R0FE12

Description RES 100 OHM 7W 1% AXIAL
Expanded Description 100 Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-100
ALSR10-100

03:36:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,59200 15,92
25 1,47640 36,91
50 1,38920 69,46
100 1,21550 121,55
250 1,04188 260,47
500 0,86824 434,12
1.000 0,75248 752,48
5.000 0,72933 3.646,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback