Add To Favorites
Product Overview
Digi-Key Part Number ALSR5F-40-ND
Quantity Available 1.869
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0540R00FE12

Description RES 40 OHM 5W 1% AXIAL
Expanded Description 40 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 40
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-5-40-1%
ALSR5F-40

15:57:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,41300 14,13
25 1,30920 32,73
50 1,23240 61,62
100 1,07830 107,83
250 0,92428 231,07
500 0,77022 385,11
1.000 0,66752 667,52
5.000 0,64698 3.234,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback