Add To Favorites
Product Overview
Digi-Key Part Number ALSR5J-1.0-ND
Quantity Available 9.263
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR051R000JE12

Description RES 1 OHM 5W 5% AXIAL
Expanded Description 1 Ohm ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW0051R000JE73-ND CW0051R000JE73 Vishay Dale Tape & Reel (TR) ? 0
0,35052 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ALSR-5-1.0
ALSR5J-1.0

01:27:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,32000 13,20
25 1,22400 30,60
50 1,15180 57,59
100 1,00780 100,78
250 0,86384 215,96
500 0,71986 359,93
1.000 0,62387 623,87
5.000 0,60467 3.023,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback