Add To Favorites
Product Overview
Digi-Key Part Number ALSR5FE-18.0KCT-ND
Quantity Available 8.407
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0518K00FE07

Description RES 18K OHM 5W 1% AXIAL
Expanded Description 18k Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18k
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR5FE-18.0KCT

17:31:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23
10 1,97700 19,77
25 1,83320 45,83
50 1,72520 86,26
100 1,50960 150,96
250 1,29396 323,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ALSR5FE-18.0KTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,98028
Send Feedback