Add To Favorites
Product Overview
Digi-Key Part Number ALSR3F-5.0K-ND
Quantity Available 1.556
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR035K000FE12

Description RES 5K OHM 3W 1% AXIAL
Expanded Description 5k Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-3-5.0K-1%
ALSR3F-5.0K

19:30:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,53200 15,32
25 1,42000 35,50
50 1,33680 66,84
100 1,16960 116,96
250 1,00252 250,63
500 0,83544 417,72
1.000 0,72405 724,05
5.000 0,70177 3.508,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback