Add To Favorites
Product Overview
Digi-Key Part Number ALSR3J-10.0K-ND
Quantity Available 6.040
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0310K00JE12

Description RES 10K OHM 3W 5% AXIAL
Expanded Description 10k Ohm ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR3F-10.0K-ND ALSR0310K00FE12 Vishay Dale Bulk ? 739 - Immediate
1,71000 1
Additional Resources
Standard Package ? 1
Other Names ALSR-3-10.0K-5%
ALSR3J-10.0K

11:27:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,41800 14,18
25 1,30360 32,59
50 1,18940 59,47
100 1,02930 102,93
250 0,86920 217,30
500 0,73194 365,97
1.000 0,60843 608,43
5.000 0,58327 2.916,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback