Add To Favorites
Product Overview
Digi-Key Part Number ALSR1F-500-ND
Quantity Available 889
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR01500R0FE12

Description RES 500 OHM 1W 1% AXIAL
Expanded Description 500 Ohm ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RS01A500R0FE70-ND RS01A500R0FE70 Vishay Dale Tape & Reel (TR) ? 0
0,59601 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ALSR-1-500-1%
ALSR1F-500

01:45:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,61800 16,18
25 1,49960 37,49
50 1,41160 70,58
100 1,23520 123,52
250 1,05872 264,68
500 0,88226 441,13
1.000 0,76462 764,62
5.000 0,74109 3.705,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback