Add To Favorites
Product Overview
Digi-Key Part Number ALSR1F-180-ND
Quantity Available 1.859
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR01180R0FE12

Description RES 180 OHM 1W 1% AXIAL
Expanded Description 180 Ohm ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RS01A180R0FE70-ND RS01A180R0FE70 Vishay Dale Tape & Reel (TR) ? 0
0,61274 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ALSR-1-180-1%
ALSR1F-180

16:17:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,66300 16,63
25 1,54200 38,55
50 1,45120 72,56
100 1,26980 126,98
250 1,08840 272,10
500 0,90702 453,51
1.000 0,78608 786,08
5.000 0,76189 3.809,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback