Add To Favorites
Product Overview
Digi-Key Part Number MMU-0.0CCT-ND
Quantity Available 6.611
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020Z0000ZB300

Description RES SMD 0.0 OHM JUMPER 0.3W 0102
Expanded Description 0.0 Ohm Jumper 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MMU0102, MMA0204, MMB0207, Professional
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-0.0CCT
MMU-0.0CT
MMU-0.0CT-ND

17:05:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33700 3,37
25 0,25640 6,41
50 0,19040 9,52
100 0,14150 14,15
250 0,11960 29,90
500 0,10250 51,25
1.000 0,07809 78,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-0.0CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06655
  • Digi-Reel® ? : MMU-0.0CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback