Add To Favorites
Product Overview
Digi-Key Part Number MMU-4.75KCCT-ND
Quantity Available 5.356
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020C4751FB300

Description RES SMD 4.75K OHM 1% 0.3W 0102
Expanded Description 4.75k Ohm ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MMU0102, MMA0204, MMB0207, Professional
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.75k
Tolerance ±1%
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-4.75KCCT
MMU-4.75KCT
MMU-4.75KCT-ND

10:04:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29200 2,92
25 0,21520 5,38
50 0,15880 7,94
100 0,11650 11,65
250 0,09628 24,07
500 0,07940 39,70
1.000 0,05743 57,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-4.75KCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04837
  • Digi-Reel® ? : MMU-4.75KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback