Add To Favorites
Product Overview
Digi-Key Part Number MMU-22.0CCT-ND
Quantity Available 5.648
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020C2209FB300

Description RES SMD 22 OHM 1% 0.3W 0102
Expanded Description 22 Ohm ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±1%
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-22.0CCT

00:29:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29800 2,98
25 0,22720 5,68
50 0,16880 8,44
100 0,12550 12,55
250 0,10604 26,51
500 0,09092 45,46
1.000 0,06926 69,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-22.0CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05903
  • Digi-Reel® ? : MMU-22.0CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback