Add To Favorites
Product Overview
Digi-Key Part Number MMU-1.0MCCT-ND
Quantity Available 3.395
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020C1004FB300

Description RES SMD 1M OHM 1% 0.3W 0102
Expanded Description 1M Ohm ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MMU0102, MMA0204, MMB0207, Professional
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-1.0MCCT
MMU-1.0MCT
MMU-1.0MCT-ND

01:05:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29000 2,90
25 0,22120 5,53
50 0,16420 8,21
100 0,12210 12,21
250 0,10316 25,79
500 0,08844 44,22
1.000 0,06737 67,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-1.0MCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05742
  • Digi-Reel® ? : MMU-1.0MCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback