Add To Favorites
Product Overview
Digi-Key Part Number MMU-100KCCT-ND
Quantity Available 5.119
Can ship immediately
Manufacturer

Manufacturer Part Number

MMU01020C1003FB300

Description RES SMD 100K OHM 1% 0.3W 0102
Expanded Description 100k Ohm ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMU0102, MMA0204, MMB0207, Professional
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMU 0102 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.3W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0102
Supplier Device Package 0102
Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMU-100KCCT
MMU-100KCT
MMU-100KCT-ND

14:22:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28700 2,87
25 0,21200 5,30
50 0,15620 7,81
100 0,11460 11,46
250 0,09472 23,68
500 0,07808 39,04
1.000 0,05649 56,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMU-100KCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04758
  • Digi-Reel® ? : MMU-100KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback