Add To Favorites
Product Overview
Digi-Key Part Number MMB-56BCT-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C5609FB200

Description RES SMD 56 OHM 1% 1W 0207
Expanded Description 56 Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 56
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-56BCT
MMB-56CT
MMB-56CT-ND

02:56:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37500 3,75
25 0,28560 7,14
50 0,21240 10,62
100 0,15790 15,79
250 0,13336 33,34
500 0,11430 57,15
1.000 0,08709 87,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-56BTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07422
  • Digi-Reel® ? : MMB-56BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMB02070C5609FB700-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06680
Send Feedback