Add To Favorites
Product Overview
Digi-Key Part Number MMB-47.0KBCT-ND
Quantity Available 4.121
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C4702FB200

Description RES SMD 47K OHM 1% 1W 0207
Expanded Description 47k Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-47.0KBCT

12:06:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37900 3,79
25 0,28880 7,22
50 0,21460 10,73
100 0,15960 15,96
250 0,13484 33,71
500 0,11558 57,79
1.000 0,08806 88,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-47.0KBTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07505
  • Digi-Reel® ? : MMB-47.0KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback