Add To Favorites
Product Overview
Digi-Key Part Number MMB-2.2BCT-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C2208FB200

Description RES SMD 2.2 OHM 1% 1W 0207
Expanded Description 2.2 Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-2.2BCT
MMB-2.2CT
MMB-2.2CT-ND

20:36:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40500 4,05
25 0,31600 7,90
50 0,26740 13,37
100 0,21060 21,06
250 0,17820 44,55
500 0,14580 72,90
1.000 0,11339 113,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-2.2BTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09941
  • Digi-Reel® ? : MMB-2.2BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMB02070C2208FB700-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09793
Send Feedback