Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-75K-MDCT-ND
Quantity Available 6.991
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT0603MD7502DP500

Description RES SMD 75K OHM 0.5% 0.15W 0603
Expanded Description 75k Ohm ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 75k
Tolerance ±0.5%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCT0603-75K-MDCT

03:38:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27400 2,74
25 0,20280 5,07
50 0,14960 7,48
100 0,10980 10,98
250 0,09076 22,69
500 0,07482 37,41
1.000 0,05412 54,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-75K-MDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04124
  • Digi-Reel® ? : MCT0603-75K-MDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback