Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-3.01K-MBCT-ND
Quantity Available 2.354
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT0603MD3011BP100

Description RES SMD 3.01K OHM 0.1% 1/8W 0603
Expanded Description 3.01k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.01k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCT0603-3.01K-MBCT

07:40:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,61300 6,13
25 0,52560 13,14
50 0,47300 23,65
100 0,41170 41,17
250 0,36792 91,98
500 0,29784 148,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-3.01K-MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21900
  • Digi-Reel® ? : MCT0603-3.01K-MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback