Add To Favorites
Product Overview
Digi-Key Part Number MCA1206-1.00K-CFCT-ND
Quantity Available 9.753
Can ship immediately
Manufacturer

Manufacturer Part Number

MCA12060C1001FP500

Description RES SMD 1K OHM 1% 0.4W 1206
Expanded Description 1k Ohm ±1% 0.4W Chip Resistor 1206 (3216 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCA 1206 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.4W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCA1206-1.00K-CFCT

19:12:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39000 3,90
25 0,30360 7,59
50 0,25700 12,85
100 0,20250 20,25
250 0,17136 42,84
500 0,14018 70,09
1.000 0,10903 109,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCA1206-1.00K-CFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09416
  • Digi-Reel® ? : MCA1206-1.00K-CFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback