Add To Favorites
Product Overview
Digi-Key Part Number CMB-5.1KCT-ND
Quantity Available 5.965
Can ship immediately
Manufacturer

Manufacturer Part Number

CMB02070X5101GB200

Description RES SMD 5.1K OHM 2% 1W 0207
Expanded Description 5.1k Ohm ±2% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CMB0207 High Pulse Load
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series CMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±2%
Power (Watts) 1W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMB-5.1KCT

17:26:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,55500 5,55
25 0,47520 11,88
50 0,42760 21,38
100 0,37220 37,22
250 0,33260 83,15
500 0,26922 134,61
1.000 0,21776 217,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMB-5.1KTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19148
  • Digi-Reel® ? : CMB-5.1KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback